
DM2B-DSFW-PEJ-S | |
|---|---|
DigiKey Part Number | HR848TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM2B-DSFW-PEJ-S |
Description | CONN MINI SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 13 (11 + 2) Position Card Connector Secure Digital - miniSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM2B-DSFW-PEJ-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Card Type | Secure Digital - miniSD™ | |
Number of Positions | 13 (11 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.087" (2.20mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

