
DM1AA-SF-PEJ(92) | |
|---|---|
DigiKey Part Number | DM1AA-SF-PEJ(92)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM1AA-SF-PEJ(92) |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.114" (2.90mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Secure Digital - SD | Contact Finish Gold |
Number of Positions 12 (9 + 3) | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Connector and Ejector | Base Product Number |


