
DF40TC-120DS-0.4V(88) | |
|---|---|
DigiKey Part Number | 26-DF40TC-120DS-0.4V(88)TR-ND - Tape & Reel (TR) 26-DF40TC-120DS-0.4V(88)CT-ND - Cut Tape (CT) 26-DF40TC-120DS-0.4V(88)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-120DS-0.4V(88) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.73400 | $27.34 |
| 25 | $2.56320 | $64.08 |
| 50 | $2.44080 | $122.04 |
| 100 | $2.32410 | $232.41 |
| 250 | $2.17852 | $544.63 |
| 500 | $2.07450 | $1,037.25 |
| 1,000 | $2.00491 | $2,004.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.08920 | $10,446.00 |
| Unit Price without GST: | $3.22000 |
|---|---|
| Unit Price with GST: | $3.54200 |

