



DF9-51S-1V(69) | |
|---|---|
DigiKey Part Number | H10408TR-ND - Tape & Reel (TR) H10408CT-ND - Cut Tape (CT) H10408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-51S-1V(69) |
Description | CONN RCPT 51POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-51S-1V(69) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.74600 | $37.46 |
| 25 | $3.51200 | $87.80 |
| 50 | $3.34380 | $167.19 |
| 100 | $3.18410 | $318.41 |
| 250 | $2.98476 | $746.19 |
| 500 | $2.84226 | $1,421.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.19502 | $3,195.02 |
| 2,000 | $3.04264 | $6,085.28 |
| 3,000 | $2.95693 | $8,870.79 |
| 5,000 | $2.85238 | $14,261.90 |
| Unit Price without GST: | $4.41000 |
|---|---|
| Unit Price with GST: | $4.85100 |











