
FH41-15S-0.5SH(05) | |
|---|---|
DigiKey Part Number | 26-FH41-15S-0.5SH(05)TR-ND - Tape & Reel (TR) 26-FH41-15S-0.5SH(05)CT-ND - Cut Tape (CT) 26-FH41-15S-0.5SH(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH41-15S-0.5SH(05) |
Description | CONN FPC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH41-15S-0.5SH(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.15000 | $4.15 |
| 10 | $3.52500 | $35.25 |
| 25 | $3.30440 | $82.61 |
| 50 | $3.14680 | $157.34 |
| 100 | $2.99630 | $299.63 |
| 250 | $2.80864 | $702.16 |
| 500 | $2.67458 | $1,337.29 |
| 1,000 | $2.64362 | $2,643.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.61060 | $6,526.50 |
| 5,000 | $2.48614 | $12,430.70 |
| Unit Price without GST: | $4.15000 |
|---|---|
| Unit Price with GST: | $4.56500 |


