



DF40HC(3.0)-90DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11996TR-ND - Tape & Reel (TR) H11996CT-ND - Cut Tape (CT) H11996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-90DS-0.4V(51) |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-90DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $3.23100 | $32.31 |
| 25 | $3.02800 | $75.70 |
| 50 | $2.88340 | $144.17 |
| 100 | $2.74570 | $274.57 |
| 250 | $2.57368 | $643.42 |
| 500 | $2.45082 | $1,225.41 |
| 1,000 | $2.40589 | $2,405.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.40745 | $7,222.35 |
| 6,000 | $2.29268 | $13,756.08 |
| Unit Price without GST: | $3.80000 |
|---|---|
| Unit Price with GST: | $4.18000 |











