Direct
Similar

DF4-2428PCF | |
|---|---|
DigiKey Part Number | H2612TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF4-2428PCF |
Description | CONN BOARD-IN 24-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Board-In Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Board-In | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

















