20 Position Housing Connector Black Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF4-20DP-2C

DigiKey Part Number
H2604-ND
Manufacturer
Manufacturer Product Number
DF4-20DP-2C
Description
CONN HSG CRIMP 20POS
Customer Reference
Detailed Description
20 Position Housing Connector Black Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF4-20DP-2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Housing
Number of Positions
20
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
-
Cable Termination
Crimp
Wire Gauge
-
Features
Contacts Sold Separately
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.