DF18B-20DS-0.4(81) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 27,908
Unit Price: $0.93000
Datasheet
Image for DF18B-20DS-0.4(81) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF18B-20DS-0.4(81)

DigiKey Part Number
DF18B-20DS-0.4(81)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF18B-20DS-0.4(81)
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes