
DF17(4.0)-20DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11142TR-ND - Tape & Reel (TR) H11142CT-ND - Cut Tape (CT) H11142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-20DP-0.5V(57) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-20DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.59600 | $25.96 |
| 100 | $2.20580 | $220.58 |
| 500 | $1.96886 | $984.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.09674 | $2,096.74 |
| 2,000 | $1.99672 | $3,993.44 |
| 3,000 | $1.94046 | $5,821.38 |
| 5,000 | $1.87183 | $9,359.15 |
| 7,000 | $1.82797 | $12,795.79 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |









