DF13H-6S-1.25C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 29,628
Unit Price: $0.32000
Datasheet
Image for DF13H-6S-1.25C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13H-6S-1.25C

DigiKey Part Number
DF13H-6S-1.25C-ND
Manufacturer
Manufacturer Product Number
DF13H-6S-1.25C
Description
CONN RCPT HSG 6POS 1.25MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
-
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable