Direct

DF12A(3.0)-36DS-0.5V(81) | |
|---|---|
DigiKey Part Number | H11715TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF12A(3.0)-36DS-0.5V(81) |
Description | CONN RCPT 36POS SMD GOLD |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12A(3.0)-36DS-0.5V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |


