


DF11CZ-22DS-2V(22) | |
|---|---|
DigiKey Part Number | H125963TR-ND - Tape & Reel (TR) H125963CT-ND - Cut Tape (CT) H125963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-22DS-2V(22) |
Description | CONN RCPT 22POS 0.079 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-22DS-2V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.81292 | $906.46 |
| 1,000 | $1.72639 | $1,726.39 |
| 1,500 | $1.67771 | $2,516.57 |
| 2,500 | $1.61836 | $4,045.90 |
| 3,500 | $1.58042 | $5,531.47 |
| 5,000 | $1.54118 | $7,705.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $2.05700 | $20.57 |
| 25 | $1.89640 | $47.41 |
| 50 | $1.78300 | $89.15 |
| 100 | $1.67660 | $167.66 |
| 250 | $1.54576 | $386.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.74000 | $2.74 |
| 10 | $2.38500 | $23.85 |
| 25 | $2.28320 | $57.08 |
| 50 | $2.23240 | $111.62 |
| 100 | $2.13090 | $213.09 |
| 250 | $1.92792 | $481.98 |
| Unit Price without GST: | $2.52000 |
|---|---|
| Unit Price with GST: | $2.77200 |

