DF10-31S-2DSA(68) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 4
Unit Price: $5.24000
Datasheet
Image for DF10-31S-2DSA(68) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10-31S-2DSA(68)

DigiKey Part Number
DF10-31S-2DSA(68)-ND
Manufacturer
Manufacturer Product Number
DF10-31S-2DSA(68)
Description
CONN RCPT 31POS 0.079 GOLD PCB
Customer Reference
Detailed Description
31 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
250VAC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes