
DF40HC(2.5)-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40HC(2.5)-30DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(2.5)-30DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(2.5)-30DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(2.5)-30DS-0.4V(51) |
Description | RECEPTACLE, 0.4MM PITCH, 2.5MM H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02955 | $3,088.65 |
| 6,000 | $0.98044 | $5,882.64 |
| 9,000 | $0.95281 | $8,575.29 |
| 15,000 | $0.91912 | $13,786.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.27400 | $12.74 |
| 25 | $1.19320 | $29.83 |
| 50 | $1.13620 | $56.81 |
| 100 | $1.08200 | $108.20 |
| 250 | $1.01420 | $253.55 |
| 500 | $0.96574 | $482.87 |
| 1,000 | $0.91962 | $919.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.13600 | $11.36 |
| 25 | $1.04600 | $26.15 |
| 50 | $0.98360 | $49.18 |
| 100 | $0.92500 | $92.50 |
| 250 | $0.85268 | $213.17 |
| 500 | $0.80188 | $400.94 |
| 1,000 | $0.75408 | $754.08 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.54000 |



