Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-2P-1.25H(51)

DigiKey Part Number
26-DF13-2P-1.25H(51)TR-ND - Tape & Reel (TR)
26-DF13-2P-1.25H(51)CT-ND - Cut Tape (CT)
26-DF13-2P-1.25H(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13-2P-1.25H(51)
Description
CONN HEADER SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.91000$9.10
100$0.77310$77.31
500$0.69000$345.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.78282$782.82
2,000$0.74545$1,490.90
3,000$0.72443$2,173.29
5,000$0.69880$3,494.00
7,000$0.68241$4,776.87
10,000$0.66547$6,654.70
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800