CR22A-100D-2.54DS(70)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR22A-100D-2.54DS(70)

DigiKey Part Number
CR22A-100D-2.54DS(70)-ND
Manufacturer
Manufacturer Product Number
CR22A-100D-2.54DS(70)
Description
CONN EDGE DUAL FMALE 100POS 0.10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black
EDA/CAD Models
CR22A-100D-2.54DS(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
50
Number of Positions
100
Card Thickness
-
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-30°C ~ 85°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
15$8.11600$121.74
Manufacturers Standard Package
Unit Price without GST:$8.11600
Unit Price with GST:$8.92760