
DF40C-12DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40C-12DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-12DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-12DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-12DP-0.4V(51) |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-12DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.61848 | $3,092.40 |
| 10,000 | $0.58898 | $5,889.80 |
| 15,000 | $0.57238 | $8,585.70 |
| 25,000 | $0.55214 | $13,803.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.73680 | $18.42 |
| 50 | $0.70120 | $35.06 |
| 100 | $0.66770 | $66.77 |
| 250 | $0.62584 | $156.46 |
| 500 | $0.59592 | $297.96 |
| 1,000 | $0.56746 | $567.46 |
| 2,500 | $0.53192 | $1,329.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.86200 | $8.62 |
| 25 | $0.78760 | $19.69 |
| 50 | $0.74120 | $37.06 |
| 100 | $0.71020 | $71.02 |
| 250 | $0.64852 | $162.13 |
| 500 | $0.61764 | $308.82 |
| 1,000 | $0.50954 | $509.54 |
| 2,500 | $0.46323 | $1,158.08 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |












