
AT-130(40) | |
|---|---|
DigiKey Part Number | AT-130(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-130(40) |
Description | RF ATTENUATOR 30DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 1W SMA In-Line Module |
EDA/CAD Models | AT-130(40) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.53000 | $230.53 |
| Unit Price without GST: | $230.53000 |
|---|---|
| Unit Price with GST: | $253.58300 |

