A3-10DA-2SV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $2.16000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 48
Unit Price: $1.88000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.34667
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.29062
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.34667
Datasheet

Similar


3M
In Stock: 0
Unit Price: $2.50907
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.83315
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1,579
Unit Price: $3.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4,581
Unit Price: $2.04000
Datasheet

Similar


Harwin Inc.
In Stock: 542
Unit Price: $2.30000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.33757

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.08655
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.49580

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.40517
Datasheet
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3-10DA-2SV

DigiKey Part Number
H1830-ND
Manufacturer
Manufacturer Product Number
A3-10DA-2SV
Description
CONN RCPT 10POS 0.079 GOLD SMD
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
A3-10DA-2SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Brown
Insulation Height
0.165" (4.20mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
5.1mm, 6mm
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
200VAC
Applications
General Purpose, Telecommunications
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes