3260-10S2(55) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 79
Unit Price: $5.29000
Datasheet
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260-10S2(55)

DigiKey Part Number
H11347-ND
Manufacturer
Manufacturer Product Number
3260-10S2(55)
Description
CONN RCPT 10P 0.031 GOLD SMD R/A
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Center Strip Contact
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Black
Insulation Height
0.114" (2.90mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
500mA
Voltage Rating
125VAC
Applications
General Purpose
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.25µin (0.032µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes