Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.300" (5.08mm ~ 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6443

DigiKey Part Number
3720-S6443-ND
Manufacturer
Manufacturer Product Number
S6443
Description
CBL CLIP C-TYPE SILVER CLIP ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.300" (5.08mm ~ 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
S6443 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, C-Type
Type Attributes
Split
Opening Size
0.200" ~ 0.300" (5.08mm ~ 7.62mm)
Mounting Type
Edge Mount, Clip On
Material
Stainless Steel (SS)
Color
Silver
Length
1.340" (34.04mm)
Width
0.500" (12.70mm)
Height
0.360" (9.14mm)
Panel Hole Size
-
Material Thickness
0.020" (0.50mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
1.250" (31.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.44900$14.49
25$1.35800$33.95
50$1.29340$64.67
100$1.23150$123.15
300$1.13950$341.85
500$1.09916$549.58
1,000$1.04667$1,046.67
2,500$0.98115$2,452.88
Manufacturers Standard Package
Unit Price without GST:$1.71000
Unit Price with GST:$1.88100