
S6433 | |
|---|---|
DigiKey Part Number | 3720-S6433-ND |
Manufacturer | |
Manufacturer Product Number | S6433 |
Description | MAXRUNNER 12 FLUSH MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Support Black Fastener 0.200" ~ 0.280" (5.08mm ~ 7.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Support | |
Type Attributes | - | |
Opening Size | 0.200" ~ 0.280" (5.08mm ~ 7.11mm) | |
Mounting Type | Fastener | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Color | Black | |
Length | - | |
Width | - | |
Height | 0.100" (2.54mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Accommodates 12 Cables | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.09000 | $5.09 |
| 5 | $4.33800 | $21.69 |
| 10 | $4.07000 | $40.70 |
| 25 | $3.75880 | $93.97 |
| 50 | $3.55200 | $177.60 |
| 100 | $3.36730 | $336.73 |
| 300 | $3.11343 | $934.03 |
| 500 | $3.00968 | $1,504.84 |
| 1,000 | $2.88168 | $2,881.68 |
| Unit Price without GST: | $5.09000 |
|---|---|
| Unit Price with GST: | $5.59900 |

