
4421 | |
|---|---|
DigiKey Part Number | 3720-4421-ND |
Manufacturer | |
Manufacturer Product Number | 4421 |
Description | CHQTM-5 L-12 NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.440" L x 0.140" H (11.18mm x 3.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Micro, Top Lock | |
Opening Size | 0.440" L x 0.140" H (11.18mm x 3.56mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.220" (5.59mm) | |
Width | 0.610" (15.49mm) | |
Height | 0.500" (12.70mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20908 | $209.08 |
| Unit Price without GST: | $0.20908 |
|---|---|
| Unit Price with GST: | $0.22999 |

