Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4220

DigiKey Part Number
3720-4220-ND
Manufacturer
Manufacturer Product Number
4220
Description
CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Locking
Opening Size
-
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.370" (9.40mm)
Width
0.500" (12.70mm)
Height
0.200" (5.08mm)
Panel Hole Size
0.157" (4.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,567
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43900$4.39
25$0.41160$10.29
50$0.39200$19.60
100$0.37320$37.32
250$0.34976$87.44
500$0.33304$166.52
1,000$0.31714$317.14
3,000$0.29347$880.41
Manufacturers Standard Package
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200