Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3324

DigiKey Part Number
3720-3324-ND
Manufacturer
Manufacturer Product Number
3324
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.060" (1.52mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10
Bundle Center to Mounting Center
0.440" (11.18mm)
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,747
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.09000$0.90
25$0.08520$2.13
50$0.08100$4.05
100$0.07700$7.70
250$0.07220$18.05
500$0.06878$34.39
1,000$0.06548$65.48
2,500$0.06137$153.43
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500