
16244 | |
|---|---|
DigiKey Part Number | 3720-16244-ND |
Manufacturer | |
Manufacturer Product Number | 16244 |
Description | RECLSBLE FSTNR RECT 0.984" X 9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.984" (25.00mm) X 9.000" (228.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 9.000" (228.60mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Nylon | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.14000 | $4.14 |
| 10 | $3.51900 | $35.19 |
| 30 | $3.25567 | $97.67 |
| 50 | $3.14040 | $157.02 |
| 100 | $2.99020 | $299.02 |
| 250 | $2.80292 | $700.73 |
| 500 | $2.66914 | $1,334.57 |
| 1,000 | $2.54178 | $2,541.78 |
| 2,500 | $2.38276 | $5,956.90 |
| Unit Price without GST: | $4.14000 |
|---|---|
| Unit Price with GST: | $4.55400 |

