
1305 | |
|---|---|
DigiKey Part Number | 3720-1305-ND |
Manufacturer | |
Manufacturer Product Number | 1305 |
Description | HOLE PLUG 0.500" POLYCARBON CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Polycarbonate Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Clear | |
Material | Polycarbonate | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.560" (14.22mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28500 | $2.85 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.25400 | $12.70 |
| 100 | $0.24180 | $24.18 |
| 250 | $0.22660 | $56.65 |
| 500 | $0.21576 | $107.88 |
| 1,000 | $0.20544 | $205.44 |
| 2,500 | $0.19256 | $481.40 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

