
S24S3.3-1WH2 | |
|---|---|
DigiKey Part Number | 3986-S24S3.3-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | S24S3.3-1WH2 |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 10 | $4.14600 | $41.46 |
| 25 | $4.03280 | $100.82 |
| 50 | $3.93340 | $196.67 |
| 100 | $3.83400 | $383.40 |
| 260 | $3.73462 | $971.00 |
| 500 | $3.45060 | $1,725.30 |
| 1,000 | $3.16660 | $3,166.60 |
| Unit Price without GST: | $4.26000 |
|---|---|
| Unit Price with GST: | $4.68600 |

