S12HIS09-2WH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24HIS24-2WH2

DigiKey Part Number
3986-S24HIS24-2WH2-ND
Manufacturer
Manufacturer Product Number
S24HIS24-2WH2
Description
DC DC Fixed Input Converter 24V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 83mA 22.8V - 25.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
83mA
Power (Watts)
1.99 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate $45.30 flat rate shipping fee will apply
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$4.26000$4.26
10$4.13700$41.37
25$4.01680$100.42
50$3.91100$195.55
100$3.80520$380.52
260$3.69950$961.87
500$3.39750$1,698.75
1,000$3.09550$3,095.50
Unit Price without GST:$4.26000
Unit Price with GST:$4.68600