
GK220S24-400W | |
|---|---|
DigiKey Part Number | 3986-GK220S24-400W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S24-400W |
Description | AC/DC CONVERTER 24V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Current - Output 1 | 16666 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 88% | |
Operating Temperature | -30°C ~ 70°C | |
Features | OLP, OTP, OVP, SCP | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE | |
Standard Number | 55032; 55035; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.70000 | $49.70 |
| 10 | $49.58600 | $495.86 |
| 25 | $49.47280 | $1,236.82 |
| 50 | $49.37340 | $2,468.67 |
| 100 | $49.27400 | $4,927.40 |
| 260 | $49.17462 | $12,785.40 |
| 500 | $48.89060 | $24,445.30 |
| 1,000 | $48.60660 | $48,606.60 |
| Unit Price without GST: | $49.70000 |
|---|---|
| Unit Price with GST: | $54.67000 |

