Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK220S15-400W

DigiKey Part Number
3986-GK220S15-400W-ND
Manufacturer
Manufacturer Product Number
GK220S15-400W
Description
AC/DC CONVERTER 15V 400W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
15V
Current - Output 1
26666 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
86%
Operating Temperature
-30°C ~ 70°C
Features
OLP, OTP, OVP, SCP
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE
Standard Number
55032; 55035; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate $42.60 flat rate shipping fee will apply
All prices are in AUD
Case
QuantityUnit PriceExt Price
1$49.70000$49.70
10$49.58600$495.86
25$49.47280$1,236.82
50$49.37340$2,468.67
100$49.27400$4,927.40
260$49.17462$12,785.40
500$48.89060$24,445.30
1,000$48.60660$48,606.60
Unit Price without GST:$49.70000
Unit Price with GST:$54.67000