4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62618

DigiKey Part Number
4862-62618-ND
4862-62618-DS-ND
Manufacturer
Manufacturer Product Number
62618
Description
TOPSERV 600 VFD ORANGE 4C AWG14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 14 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.571" (14.50mm)
Shield Type
Braid
Length
1640.0' (499.9m)
Jacket Color
Orange
Ratings
-
Features
Direct Burial, Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$8.03000$8.03
5$7.17400$35.87
10$6.83200$68.32
25$6.40120$160.03
50$6.09040$304.52
100$5.79270$579.27
250$5.41772$1,354.43
500$5.14742$2,573.71
1,000$4.88799$4,887.99
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
500$5.14742$2,573.71
Manufacturers Standard Package
Unit Price without GST:$8.03000
Unit Price with GST:$8.83300