Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30R0HIRM4

DigiKey Part Number
T30R0HIRM4-ND
Manufacturer
Manufacturer Product Number
T30R0HIRM4
Description
CBL TIE LOCKING BLACK 30LB 5.83"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.75"
Bundle Diameter
1.38" (35.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.486' (148.00mm, 5.83")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$0.29090$290.90
2,000$0.27701$554.02
3,000$0.26919$807.57
5,000$0.25965$1,298.25
7,000$0.25356$1,774.92
10,000$0.24726$2,472.60
25,000$0.23179$5,794.75
50,000$0.22074$11,037.00
Manufacturers Standard Package
Unit Price without GST:$0.29090
Unit Price with GST:$0.31999