
IMP1.7510C2 | |
|---|---|
DigiKey Part Number | IMP1.7510C2-ND |
Manufacturer | |
Manufacturer Product Number | IMP1.7510C2 |
Description | WIRE MARKR CBL TIE 50.8MMX19.1MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.75" W x 0.75" L (50.8mm x 19.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.75" W x 0.75" L (50.8mm x 19.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.88230 | $188.23 |
| Unit Price without GST: | $1.88230 |
|---|---|
| Unit Price with GST: | $2.07053 |

