HDM400BHIHSUVH4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 1,562
Unit Price: $8.18000
Datasheet
Single Opening Cable Tie Holder Black Torque Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM400BHIHSUVH4

DigiKey Part Number
HDM400BHIHSUVH4-ND
Manufacturer
Manufacturer Product Number
HDM400BHIHSUVH4
Description
CABLE TIE HLDR SNGL TORQUE MOUNT
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Torque Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Single Opening
Mounting Type
Torque Mount
Size / Dimension
1.85" L x 0.99" W (47.0mm x 25.1mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes