FINSERT-I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $74.92000
Datasheet
Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket Ivory
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FINSERT-I

DigiKey Part Number
FINSERT-I-ND
Manufacturer
Manufacturer Product Number
FINSERT-I
Description
INSERT F TYPE JACK COUPLER
Customer Reference
Detailed Description
Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket Ivory
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Coaxial, RF
Exterior Type (Adapter End)
F-Type Jack, Female Socket
Interior Type (Adapter End)
F-Type Jack, Female Socket
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
-
Exterior Housing Color
Ivory
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes