
596-00916 | |
|---|---|
DigiKey Part Number | 1436-2060-ND |
Manufacturer | |
Manufacturer Product Number | 596-00916 |
Description | FOAM NAMEPLATE |
Customer Reference | |
Detailed Description | Die Cut White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Industrial Applications | |
Color - Background | White | |
Length | - | |
Width | 1.200" (30.48mm) | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | - | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyethylene Terephthalate (PET) | |
Label Size | - | |
Shelf Life | 24 Months | |
Base Product Number |

