596-00654
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596-00241

DigiKey Part Number
596-00241-ND
Manufacturer
Manufacturer Product Number
596-00241
Description
LABEL ID/RATINGS 3.75"X2" WHT/RD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed, Printable (Thermal Transfer)
Language
English
Applications
Solar
Application Specifics
Safety
Arrangement
Text Only
Legend (Text)
PV System DC Disconnect. Operating Current. Operating Voltage. Maximum System Voltage. Short Circuit Current
Legend (Symbol Only)
No Symbol
Color - Background
Red
Color - Legend
White
Length
3.750" (95.25mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Reflective, UV Resistant, Weather Resistant
Ratings
IFC, NEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$112.07000$112.07
Manufacturers Standard Package
Unit Price without GST:$112.07000
Unit Price with GST:$123.27700