
181-11013 | |
|---|---|
DigiKey Part Number | 1436-181-11013-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-11013 |
Description | SLOTTED WALL WIRING DUCT, 1" X 1 |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.004" (25.50mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.000" (25.40mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.06000 | $15.06 |
| 10 | $12.80100 | $128.01 |
| 25 | $11.99880 | $299.97 |
| 50 | $11.42580 | $571.29 |
| 100 | $10.88030 | $1,088.03 |
| 250 | $10.19944 | $2,549.86 |
| 500 | $9.71300 | $4,856.50 |
| 1,000 | $9.24995 | $9,249.95 |
| Unit Price without GST: | $15.06000 |
|---|---|
| Unit Price with GST: | $16.56600 |


