Sleeve X 250' (76.20m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-03079

DigiKey Part Number
170-03079-ND
Manufacturer
Manufacturer Product Number
170-03079
Description
EXPAND SLEEVE 1" X 250' ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.625" (41.28mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
250' (76.20m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Fungus Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$290.06000$290.06
Manufacturers Standard Package
Unit Price without GST:$290.06000
Unit Price with GST:$319.06600