
170-03077 | |
|---|---|
DigiKey Part Number | 170-03077-ND |
Manufacturer | |
Manufacturer Product Number | 170-03077 |
Description | EXPAND SLEEVING 1/2" X 500' ORG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Orange | |
Length | 500' (152.40m) | |
Wall Thickness | - | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.50000 | $315.50 |
| 2 | $290.17500 | $580.35 |
| 3 | $276.31333 | $828.94 |
| 5 | $272.12600 | $1,360.63 |
| Unit Price without GST: | $315.50000 |
|---|---|
| Unit Price with GST: | $347.05000 |

