
156-01339 | |
|---|---|
DigiKey Part Number | 1436-1750-ND |
Manufacturer | |
Manufacturer Product Number | 156-01339 |
Description | CBL TIE LOCKING BLACK 50LB 6.10" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.509' (155.00mm, 6.10") | |
Mounting Type | Swivel Clip Mount | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Cable Snap Fit, Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98308 | $491.54 |
| 1,000 | $0.93614 | $936.14 |
| 1,500 | $0.90973 | $1,364.60 |
| 2,500 | $0.87753 | $2,193.83 |
| 3,500 | $0.85695 | $2,999.32 |
| 5,000 | $0.83567 | $4,178.35 |
| 12,500 | $0.78339 | $9,792.38 |
| Unit Price without GST: | $0.98308 |
|---|---|
| Unit Price with GST: | $1.08139 |

