
151-03656 | |
|---|---|
DigiKey Part Number | 1436-151-03656-ND |
Manufacturer | |
Manufacturer Product Number | 151-03656 |
Description | CBL SPRT J-HOOK METAL MAGNETIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook Magnetic 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | Open | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Magnetic | |
Material | Neodymium Alloy (Nd), Steel | |
Color | - | |
Length | 0.850" (21.59mm) | |
Width | 0.880" (22.35mm) | |
Height | 4.950" (125.73mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.26980 | $1,326.98 |
| Unit Price without GST: | $13.26980 |
|---|---|
| Unit Price with GST: | $14.59678 |

