Cable Clip, Bundling Black Arrowhead, Cupped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150-45397

DigiKey Part Number
150-45397-ND
Manufacturer
Manufacturer Product Number
150-45397
Description
CBL CLIP BUNDLING BLACK ARROW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Bundling Black Arrowhead, Cupped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Clip, Bundling
Type Attributes
Standoff
Opening Size
-
Mounting Type
Arrowhead, Cupped
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.575" (40.00mm)
Width
-
Height
0.600" (15.24mm)
Panel Hole Size
0.255" ~ 0.268" (6.50mm ~ 6.80mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
-
Bundle Center to Mounting Center
1.220" (31.00mm)
Panel Thickness
0.016" ~ 0.063" (0.40mm ~ 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
500$0.49192$245.96
Manufacturers Standard Package
Unit Price without GST:$0.49192
Unit Price with GST:$0.54111