


S9101-46R | |
|---|---|
DigiKey Part Number | 952-1736-2-ND - Tape & Reel (TR) 952-1736-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S9101-46R |
Description | CONN PIN RCPT .043-.071 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.043" ~ 0.071" (1.10mm ~ 1.80mm) Clip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S9101-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Tail Type | Clip | |
Termination | Surface Mount | |
Length - Overall | 0.177" (4.50mm) | |
Accepts Pin Diameter | 0.043" ~ 0.071" (1.10mm ~ 1.80mm) | |
Accepts Square Pin Size | 0.043" ~ 0.055" (1.10mm ~ 1.40mm) | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.158" (4.01mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.138" (3.51mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | 157.5µin (4.00µm) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Board Thickness | - | |
Insertion Force | 2.80N ~ 4.50N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33500 | $3.35 |
| 25 | $0.31360 | $7.84 |
| 50 | $0.29860 | $14.93 |
| 100 | $0.28430 | $28.43 |
| 250 | $0.26648 | $66.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.24545 | $196.36 |
| 1,600 | $0.23373 | $373.97 |
| 2,400 | $0.22713 | $545.11 |
| 4,000 | $0.21908 | $876.32 |
| 5,600 | $0.21394 | $1,198.06 |
| 8,000 | $0.20862 | $1,668.96 |
| 20,000 | $0.19556 | $3,911.20 |
| 40,000 | $0.18623 | $7,449.20 |
| 80,000 | $0.17735 | $14,188.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |
















