R30-6012002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 496
Unit Price: $2.29000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 8,782
Unit Price: $0.84000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 536
Unit Price: $1.14000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $1.61000
Datasheet
Round Spacer Unthreaded M3 Brass 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M3 Brass 0.787" (20.00mm)
Harwin’s Company Overview

R30-6012002

DigiKey Part Number
R30-6012002-ND
Manufacturer
Manufacturer Product Number
R30-6012002
Description
ROUND SPACER M3 BRASS 20MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 Brass 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes