MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-8790222 | |
|---|---|
DigiKey Part Number | M80-8790222-ND |
Manufacturer | |
Manufacturer Product Number | M80-8790222 |
Description | CONN HEADER VERT 2POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-8790222 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.23mm, 10.2mm, 13.46mm |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8060205 | Harwin Inc. | 0 | M80-8060205-ND | $2.59774 | MFR Recommended |
| M80-8430242 | Harwin Inc. | 345 | 952-2943-ND | $3.28000 | MFR Recommended |
| M80-8520242 | Harwin Inc. | 145 | 952-1769-ND | $2.24000 | MFR Recommended |
| M80-8790422 | Harwin Inc. | 69 | 952-1956-ND | $2.93000 | MFR Recommended |
| M80-8820242 | Harwin Inc. | 5,503 | 952-1069-5-ND | $5.18000 | MFR Recommended |







