


M80-7013642 | |
|---|---|
DigiKey Part Number | M80-7013642-ND |
Manufacturer | |
Manufacturer Product Number | M80-7013642 |
Description | DATAMATE J-TEK 3-ROW MALE HORIZO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7013642 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 3 | Features Board Guide, Mating Flange, Mating Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.71240 | $2,271.24 |
| Unit Price without GST: | $22.71240 |
|---|---|
| Unit Price with GST: | $24.98364 |




