MFR Recommended
MFR Recommended
MFR Recommended



M80-5021442P | |
|---|---|
DigiKey Part Number | M80-5021442P-ND |
Manufacturer | |
Manufacturer Product Number | M80-5021442P |
Description | DATAMATE J-TEK DIL MALE VERTICAL |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5021442P Models |
Category | Insulation Height 0.228" (5.80mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Gold |
Packaging Tube | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.55mm, 8.05mm |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5001442 | Harwin Inc. | 1,009 | 952-1002-5-ND | $17.92000 | MFR Recommended |
| M80-5021442 | Harwin Inc. | 0 | 952-1887-ND | $22.79000 | MFR Recommended |
| M80-5121442 | Harwin Inc. | 916 | 952-3817-ND | $28.57000 | MFR Recommended |






